HT Instruments 1011210 Clamp Meter 600V 400A 6000cts AC Voltage Tester

MPN
1011210
EAN-13
8052870670687
Order Code
09-4261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £106.05
10+ £101.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HT Instruments' HT3010 Clamp Meter is a versatile digital multimeter designed for safe electrical measurements up to CAT III 600 V. With 6000 display counts, it acts as a voltmeter, ammeter, and frequency tester, offering comprehensive diagnostic capabilities. Used primarily for electrical testing, it is suitable for electricians, technicians, and maintenance professionals.
Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.001A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC
Dimensions (L x W x H) 220 x 81 x 42 mm
Display Digital
Display Count 6000
Frequency reading range 0.01 Hz - 19.99kHz
Height 42mm
Length 220mm
Maximum DC Current Measurement 600V
Misc Attribute HT3010
Opening range of current clamps 30mm
Power supply (details) 1.5V
Reading range - resistance 0.1 Ω - 20 MΩ
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 320g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot