HT Instruments 1010191 HT7004 Clamp Meter 300A AC 4000 Counts Auto Power-Off

MPN
1010191
EAN-13
8033100188257
Order Code
09-4221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £76.15
10+ £72.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HT Instruments HT7004 Clamp Meter is a versatile digital multimeter suitable for measuring voltage, current, and frequency with a display capacity of 4000 counts. Manufactured by HT Instruments, this device is categorised as CAT III 300 V, making it reliable for a range of electrical testing applications. It is ideal for professionals needing a multipurpose tester for accurate voltage readings and current measurements.
Type Clamp meter
Maximum AC Current Measurement 300A
A AC reading range (min.) 0.01A
Basic Accuracy 2.8%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 300 V
Current reading AC
Dimensions (L x W x H) 155 x 60 x 25 mm
Display Digital
Display Count 4000
Height 25mm
Length 155mm
Measurement type (details) True RMS
Misc Attribute HT7004
Opening range of current clamps 20mm
Weight 140g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot