HT Instruments 1009023 HT9023 Clamp Meter Digital CAT III 1000V CAT IV 600V

MPN
1009023
EAN-13
8033772792196
Order Code
09-4200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £440.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HT Instruments' HT9023 Clamp Meter is a versatile device suitable for CAT III 1000 V and CAT IV 600 V applications. It functions as a digital multimeter and ammeter, ideal for voltage and frequency testing. This multi-purpose tester is commonly used in electrical installations and maintenance.
Type Clamp meter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 1A
Amperage reading range DC (min.) 0.1A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 252 x 88 x 44 mm
Display Digital
Frequency reading range 42.5 Hz - 69Hz
Height 44mm
Length 252mm
Maximum DC Current Measurement 1000A
Measurement type (details) True RMS
Misc Attribute HT9023
Opening range of current clamps 45mm
Power supply (details) 2x 1.5 V battery type AAA
Reading range - resistance 0 Ω - 29.9 MΩ
V AC reading range (min.) 1V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.3mV
Weight 420g
Width 88mm

Reviews

Be the first to submit a review

Trustpilot