HT Instruments F3000 Clamp Meter Digital CAT III 1000V 3000 Display Count

MPN
F3000
EAN-13
8033100183382
Order Code
09-4311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £220.37 £201.06
10+ £192.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HT Instruments F3000 is a digital clamp meter designed for electrical testing up to CAT III 1000 V and CAT IV 600 V. This compact and versatile device offers a 3000-count display, making it ideal for precise current and voltage measurements. It's commonly used for troubleshooting and inspecting electrical installations in both residential and industrial settings.
Type Clamp meter
Maximum AC Current Measurement 3000A
A AC reading range (min.) 0.01A
Basic Accuracy 3%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 120 x 280 x 250 mm
Display Digital
Display Count 3000
Frequency Range 45 - 500Hz
Height 250mm
Length 120mm
Measurement type (details) True RMS
Opening range of current clamps 110mm
Power supply (details) 2x AAA battery
Weight 170g
Width 280mm

Reviews

Be the first to submit a review

Trustpilot