HT Instruments HT77N Clamp Meter 6000 Count TRMS 1µA-100A CAT III 300V

MPN
HT77N
EAN-13
8033772795418
Order Code
09-4316
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £387.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

HT Instruments' HT77N Clamp Meter features a digital display with 6000 counts and is rated CAT III 300 V. It is designed primarily for detecting and measuring leakage and fault currents, making it ideal for electrical maintenance and troubleshooting. Typical applications include monitoring residual or differential currents in various electrical systems.
Type Clamp meter
Maximum AC Current Measurement 100A
A AC reading range (min.) 0.001mA
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 300 V
Current reading AC
Dimensions (L x W x H) 42 x 75 x 202 mm
Display Digital
Display Count 6000
Frequency Range 50 - 400Hz
Height 202mm
Length 42mm
Measurement type (details) True RMS
Opening range of current clamps 40mm
Power supply (details) 2x AAA battery
Weight 400g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot