Hongshang Heat Shrink Heatshrink w/o adhesive 615616

Hongshang Brand: Hongshang
The Hongshang heatshrink products in varying colours and sizes are specialised tubing items designed for insulation and protection purposes in electrical wiring applications.
Description Image Product Buy Pricing (Ex VAT) Length Colour Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Shrinkage Ratio Type Material Maximum Temperature Min. temperature Misc Attribute
Hongshang ART001006 Heatshrink Yellow 2:1 12.7mm-6.4mm Per Metre
Hongshang ART001006 Heatshrink Yellow 2:1 12.7mm-6.4mm Per Metre
Standard range
Order code: 04-4069
MPN: ART001006

Despatched within 4 working days - 39 in stock
5+ £1.15
Price per unit Ex VAT
Sold Per Metre Yellow 6.40mm 12.70mm 0.65mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)
Hongshang ART001022 Heatshrink Blue 1.60mm Shrinkage 2:1 Per Metre
Hongshang ART001022 Heatshrink Blue 1.60mm Shrinkage 2:1 Per Metre
Order code: 04-4070
MPN: ART001022
20+ £0.283
Price per unit Ex VAT
Sold Per Metre Blue 0.80mm 1.60mm 0.36mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)
Hongshang ART001023 Heatshrink Green 1.60mm 2:1 Shrink Per Metre
Hongshang ART001023 Heatshrink Green 1.60mm 2:1 Shrink Per Metre
Standard range
Order code: 04-4071
MPN: ART001023

Despatched within 4 working days - 120 in stock
20+ £0.285
Price per unit Ex VAT
Sold Per Metre Green 0.80mm 1.60mm 0.36mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)
Hongshang ART001090 Heatshrink White 25.4mm 2:1 Shrink 1m
Hongshang ART001090 Heatshrink White 25.4mm 2:1 Shrink 1m
Standard range
Order code: 04-4072
MPN: ART001090

Despatched within 4 working days - 17 in stock
2+ £2.31
Price per unit Ex VAT
Sold Per Metre White 12.70mm 25.40mm 0.90mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)
Hongshang ART001119 Heatshrink Brown 1.60mm/0.80mm Shrink 2:1 Per Metre
Hongshang ART001119 Heatshrink Brown 1.60mm/0.80mm Shrink 2:1 Per Metre
Standard range
Order code: 04-4073
MPN: ART001119

Despatched within 4 working days - 20 in stock
20+ £0.303
Price per unit Ex VAT
Sold Per Metre Brown 0.80mm 1.60mm 0.36mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)
Hongshang ART001124 Heatshrink Green 3.20mm 2:1 Sold Per Metre
Hongshang ART001124 Heatshrink Green 3.20mm 2:1 Sold Per Metre
Standard range
Order code: 04-4074
MPN: ART001124

Despatched within 4 working days - 145 in stock
20+ £0.341
Price per unit Ex VAT
Sold Per Metre Green 1.60mm 3.20mm 0.44mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)
Hongshang ART001168 Heatshrink 38.10 mm Grey 2:1 Shrink Ratio Per Metre
Hongshang ART001168 Heatshrink 38.10 mm Grey 2:1 Shrink Ratio Per Metre
Standard range
Order code: 04-4076
MPN: ART001168

Despatched within 4 working days - 35 in stock
1+ £5.35
Price per unit Ex VAT
Sold Per Metre Grey 19mm 38.10mm 1.00mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)
Hongshang ART001184 Heatshrink Red 38.10mm 2:1 Shrinkage Per Metre
Hongshang ART001184 Heatshrink Red 38.10mm 2:1 Shrinkage Per Metre
Standard range
Order code: 04-4077
MPN: ART001184

Despatched within 4 working days - 70 in stock
1+ £5.37
Price per unit Ex VAT
Sold Per Metre Red 19mm 38.10mm 1.00mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)
Hongshang ART001185 Heatshrink Blue 38.10 mm to 19 mm Shrinkage 2:1
Hongshang ART001185 Heatshrink Blue 38.10 mm to 19 mm Shrinkage 2:1
Standard range
Order code: 04-4078
MPN: ART001185

Despatched within 4 working days - 54 in stock
1+ £5.27
Price per unit Ex VAT
Sold Per Metre Blue 19mm 38.10mm 1.00mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)
Hongshang ART001204 Heatshrink 19mm Yellow 2:1 Shrink Sold per metre
Hongshang ART001204 Heatshrink 19mm Yellow 2:1 Shrink Sold per metre
Standard range
Order code: 04-4079
MPN: ART001204

Despatched within 4 working days - 13 in stock
2+ £2.11
Price per unit Ex VAT
Sold Per Metre Yellow 9.50mm 19mm 0.80mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)
Hongshang ART001208 Heatshrink Red 1.20 mm Shrinkage 2:1 Per Metre
Hongshang ART001208 Heatshrink Red 1.20 mm Shrinkage 2:1 Per Metre
Order code: 04-4080
MPN: ART001208
20+ £0.283
Price per unit Ex VAT
Sold Per Metre Red 0.60mm 1.20mm 0.33mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)
Hongshang ART001355 Heatshrink Green 32mm-16mm 2:1 Shrink Rate Per Metre
Hongshang ART001355 Heatshrink Green 32mm-16mm 2:1 Shrink Rate Per Metre
Standard range
Order code: 04-4081
MPN: ART001355

Despatched within 4 working days - 30 in stock
1+ £3.99
Price per unit Ex VAT
Sold Per Metre Green 16mm 32mm 0.90mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)
Hongshang ART001356 Heatshrink Red 32mm 2:1 Sold per metre
Hongshang ART001356 Heatshrink Red 32mm 2:1 Sold per metre
Standard range
Order code: 04-4082
MPN: ART001356

Despatched within 4 working days - 75 in stock
1+ £3.99
Price per unit Ex VAT
Sold Per Metre Red 16mm 32mm 0.90mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)
Hongshang ART001357 Heatshrink Blue 32mm-16mm 2:1 Sold per metre
Hongshang ART001357 Heatshrink Blue 32mm-16mm 2:1 Sold per metre
Standard range
Order code: 04-4083
MPN: ART001357

Despatched within 4 working days - 30 in stock
1+ £4.06
Price per unit Ex VAT
Sold Per Metre Blue 16mm 32mm 0.90mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)
Hongshang ART001358 Heatshrink 50.80mm Red 2:1 Shrink Ratio Per Metre
Hongshang ART001358 Heatshrink 50.80mm Red 2:1 Shrink Ratio Per Metre
Standard range
Order code: 04-4084
MPN: ART001358

Despatched within 4 working days - 25 in stock
1+ £6.87
Price per unit Ex VAT
Sold Per Metre Red 25.40mm 50.80mm 1.00mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)
Hongshang ART001359 Heatshrink Blue 76.20mm 38.10mm 2:1 No Adhesive
Hongshang ART001359 Heatshrink Blue 76.20mm 38.10mm 2:1 No Adhesive
Standard range
Order code: 04-4085
MPN: ART001359

Despatched within 4 working days - 4 in stock
1+ £15.61
Price per unit Ex VAT
10m Blue 38.10mm 76.20mm 1.00mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)
Hongshang ART001460 Heatshrink Yellow 1.20mm 0.60mm Shrinkage 2:1
Hongshang ART001460 Heatshrink Yellow 1.20mm 0.60mm Shrinkage 2:1
Order code: 04-4086
MPN: ART001460
20+ £0.293
Price per unit Ex VAT
Sold Per Metre Yellow 0.60mm 1.20mm 0.33mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)
Hongshang ART001461 Heatshrink White 1.20mm/0.60mm 2:1 Priced/meter
Hongshang ART001461 Heatshrink White 1.20mm/0.60mm 2:1 Priced/meter
Standard range
Order code: 04-4087
MPN: ART001461

Despatched within 4 working days - 93 in stock
20+ £0.283
Price per unit Ex VAT
Sold Per Metre White 0.60mm 1.20mm 0.33mm 2:1 Heat Shrink Tubing Polyolefin +125°C -55°C H-2(Z)

Trustpilot