Hongshang ART001124 Heatshrink Green 3.20mm 2:1 Sold Per Metre

Image Representative of Range

Hongshang ART001124 Heatshrink Green 3.20mm 2:1 Sold Per Metre

MPN
ART001124
Brand
Hongshang
EAN-13
2050006226230
Order Code
04-4074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.341
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Hongshang ART001124 heatshrink without adhesive is 3.20 mm in diameter and shrinks to 1.60 mm, offering a shrinkage ratio of 2:1. Ideal for insulating cables and wires, this green heat shrink is sold per metre. It's commonly used in electronics and electrical applications for protection and insulation without the need for glue.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot