Hongshang ART001184 Heatshrink Red 38.10mm 2:1 Shrinkage Per Metre

Image Representative of Range

Hongshang ART001184 Heatshrink Red 38.10mm 2:1 Shrinkage Per Metre

MPN
ART001184
Brand
Hongshang
EAN-13
2050006226872
Order Code
04-4077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Hongshang ART001184 heatshrink is a red, 38.10 mm tubing that shrinks to 19 mm with a 2:1 shrinkage ratio. It is adhesive-free and sold per metre, suitable for electrical insulation and protection. Common applications include bundling cables and providing strain relief in various electrical installations.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 38.10mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot