Hongshang ART001204 Heatshrink 19mm Yellow 2:1 Shrink Sold per metre

Image Representative of Range

Hongshang ART001204 Heatshrink 19mm Yellow 2:1 Shrink Sold per metre

MPN
ART001204
Brand
Hongshang
EAN-13
2050006226605
Order Code
04-4079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Manufactured by Hongshang, the ART001204 heatshrink is a yellow tubing without adhesive, featuring a 2:1 shrinkage ratio. It measures 19 mm in diameter and shrinks to 9.50 mm, sold per metre for custom lengths. Typically used for insulation and protection of wires and cables, it provides a reliable and tidy finish in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot