Hongshang ART001023 Heatshrink Green 1.60mm 2:1 Shrink Per Metre

Image Representative of Range

Hongshang ART001023 Heatshrink Green 1.60mm 2:1 Shrink Per Metre

MPN
ART001023
Brand
Hongshang
EAN-13
2050006224885
Order Code
04-4071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.285
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The Hongshang ART001023 heatshrink is a green, adhesive-free tubing with a 2:1 shrinkage ratio. With a diameter reduction from 1.60 mm to 0.80 mm, it is ideal for insulating and protecting wires and components. Common applications include providing electrical insulation and strain relief in various wiring projects.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Wall thickness (post-shrinkage) 0.36mm

Reviews

Be the first to submit a review

Trustpilot