Hongshang ART001168 Heatshrink 38.10 mm Grey 2:1 Shrink Ratio Per Metre

Image Representative of Range

Hongshang ART001168 Heatshrink 38.10 mm Grey 2:1 Shrink Ratio Per Metre

MPN
ART001168
Brand
Hongshang
EAN-13
2050006225059
Order Code
04-4076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Hongshang ART001168 heatshrink features a 38.10 mm to 19 mm shrinkage ratio of 2:1 and is sold per metre. This grey heatshrink without adhesive is ideal for insulating and protecting electrical wiring. Typical applications include bundling cables and providing abrasion resistance.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Grey
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 38.10mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot