Hongshang ART001359 Heatshrink Blue 76.20mm 38.10mm 2:1 No Adhesive

Image Representative of Range

Hongshang ART001359 Heatshrink Blue 76.20mm 38.10mm 2:1 No Adhesive

MPN
ART001359
Brand
Hongshang
EAN-13
2050006225097
Order Code
04-4085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £15.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Hongshang ART001359 heatshrink is a blue, non-adhesive tubing with a 2:1 shrinkage ratio, ideal for insulating and protecting wires or cables. This product measures 76.20 mm before shrinking and reduces to 38.10 mm after, providing a secure fit. It is commonly used in electrical applications to prevent damage and ensure longevity.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Blue
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 38.10mm
Nominal inside diameter (pre-shrinkage) 76.20mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot