Hongshang ART001022 Heatshrink Blue 1.60mm Shrinkage 2:1 Per Metre

Image Representative of Range

Hongshang ART001022 Heatshrink Blue 1.60mm Shrinkage 2:1 Per Metre

MPN
ART001022
Brand
Hongshang
EAN-13
2050006226094
Order Code
04-4070
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.280
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

The Hongshang ART001022 heatshrink is a blue tubing with a 2:1 shrinkage ratio and a size range from 1.60 mm to 0.80 mm. It is manufactured by Hongshang and sold per metre without adhesive. This product is typically used for insulating and protecting wires and electrical connections.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Blue
Material Polyolefin
Max. length sold by the metre 150m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Wall thickness (post-shrinkage) 0.36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot