Hongshang ART001358 Heatshrink 50.80mm Red 2:1 Shrink Ratio Per Metre

Image Representative of Range

Hongshang ART001358 Heatshrink 50.80mm Red 2:1 Shrink Ratio Per Metre

MPN
ART001358
Brand
Hongshang
EAN-13
2050006226940
Order Code
04-4084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Hongshang ART001358 heatshrink, sold per metre, is a red, non-adhesive tubing with a shrinkage ratio of 2:1, featuring dimensions of 50.80 mm before shrinkage and 25.40 mm after. It is manufactured by Hongshang and is typically used for insulating cables, providing strain relief, and protecting against environmental factors. This heat shrink tubing, referenced as model H-2(Z), is ideal for electrical and wiring applications
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 25.40mm
Nominal inside diameter (pre-shrinkage) 50.80mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot