Hongshang ART001355 Heatshrink Green 32mm-16mm 2:1 Shrink Rate Per Metre

Image Representative of Range

Hongshang ART001355 Heatshrink Green 32mm-16mm 2:1 Shrink Rate Per Metre

MPN
ART001355
Brand
Hongshang
EAN-13
2050006226773
Order Code
04-4081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Hongshang manufactures the ART001355 heatshrink with a 2:1 shrinkage ratio and no adhesive, ideal for electrical insulation and protection. It comes in green with an initial diameter of 32 mm, reducing to 16 mm when shrunk. This durable and flexible product is typically used in automotive and electronics applications for bundling wires and providing strain relief.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 32mm
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot