Hongshang ART001119 Heatshrink Brown 1.60mm/0.80mm Shrink 2:1 Per Metre

Image Representative of Range

Hongshang ART001119 Heatshrink Brown 1.60mm/0.80mm Shrink 2:1 Per Metre

MPN
ART001119
Brand
Hongshang
EAN-13
2050006226100
Order Code
04-4073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.303
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Hongshang ART001119 heatshrink w/o adhesive is a brown tube with dimensions of 1.60 mm before shrinkage and 0.80 mm after, featuring a 2:1 shrinkage ratio. Manufactured by Hongshang, this heatshrink is typically used in electrical applications to insulate wires and provide protection against abrasion. Sold per metre, this product is ideal for creating a snug fit around cables without the need for adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Brown
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Wall thickness (post-shrinkage) 0.36mm

Reviews

Be the first to submit a review

Trustpilot