Hongshang ART001006 Heatshrink Yellow 2:1 12.7mm-6.4mm Per Metre

Image Representative of Range

Hongshang ART001006 Heatshrink Yellow 2:1 12.7mm-6.4mm Per Metre

MPN
ART001006
Brand
Hongshang
EAN-13
2050006226483
Order Code
04-4069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Hongshang ART001006 is a yellow heat shrink tubing with a 2:1 shrinkage ratio, designed to shrink from 12.70 mm to 6.40 mm. It is sold per metre and lacks adhesive, making it suitable for insulating wires and providing strain relief in electrical applications. Typically used in automotive, aerospace, and general electrical maintenance, it ensures secure and durable coverage.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot