Hongshang ART001461 Heatshrink White 1.20mm/0.60mm 2:1 Priced/meter

Image Representative of Range

Hongshang ART001461 Heatshrink White 1.20mm/0.60mm 2:1 Priced/meter

MPN
ART001461
Brand
Hongshang
EAN-13
2050006226087
Order Code
04-4087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Hongshang ART001461 heatshrink is a white heat shrink tube with a 2:1 shrinkage ratio and measures 1.20 mm in diameter, shrinking to 0.60 mm. It is sold without adhesive, making it ideal for lightweight insulation, wire bundling, and minor mechanical protection. This product is typically used in electrical applications to insulate and protect cables and connectors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Wall thickness (post-shrinkage) 0.33mm

Reviews

Be the first to submit a review

Trustpilot