Hongshang ART001090 Heatshrink White 25.4mm 2:1 Shrink 1m

Image Representative of Range

Hongshang ART001090 Heatshrink White 25.4mm 2:1 Shrink 1m

MPN
ART001090
Brand
Hongshang
EAN-13
2050006226735
Order Code
04-4072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Hongshang manufactures the ART001090 heatshrink, which is white and has a shrinkage ratio of 2:1. This heatshrink tubing has a diameter of 25.40 mm reducing to 12.70 mm and is sold per metre without adhesive. It is typically used for insulation and protection of wires and cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot