Hongshang ART001185 Heatshrink Blue 38.10 mm to 19 mm Shrinkage 2:1

Image Representative of Range

Hongshang ART001185 Heatshrink Blue 38.10 mm to 19 mm Shrinkage 2:1

MPN
ART001185
Brand
Hongshang
EAN-13
2050006226827
Order Code
04-4078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Hongshang manufactures the ART001185 heatshrink tube with a blue colour and a 38.10 mm diameter that shrinks to 19 mm. This 2:1 shrink ratio tube, sold per metre, is without adhesive, making it suitable for general insulation, protection, and bundling of wires. Typical applications include electrical insulation and strain relief in various industries.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Blue
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 38.10mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot