Hongshang ART001460 Heatshrink Yellow 1.20mm 0.60mm Shrinkage 2:1

Hongshang ART001460 Heatshrink Yellow 1.20mm 0.60mm Shrinkage 2:1

Order Code:

04-4086

Brand: Hongshang MPN: ART001460 EAN-13: 2050006224847

Discontinued


Hongshang manufactures the ART001460 heatshrink without adhesive, featuring a 2:1 shrinkage ratio and yellow colour, with dimensions of 1.20 mm reduced to 0.60 mm. Sold per metre, this product is commonly used for insulating electrical wires and providing a protective covering. Its adhesive-free design ensures flexibility and easy installation in various electrical and automotive applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Material Polyolefin
Max. length sold by the metre 150m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Wall thickness (post-shrinkage) 0.33mm

Trustpilot