Hongshang ART001357 Heatshrink Blue 32mm-16mm 2:1 Sold per metre

Image Representative of Range

Hongshang ART001357 Heatshrink Blue 32mm-16mm 2:1 Sold per metre

MPN
ART001357
Brand
Hongshang
EAN-13
2050006226742
Order Code
04-4083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Hongshang manufactures the ART001357 heatshrink without adhesive that features a 2:1 shrinkage ratio and is available in blue with an initial diameter of 32 mm and shrinks to 16 mm. The heatshrink is sold per metre and is ideal for insulating and protecting electrical connections. Its flexible design without adhesive makes it suitable for various cable management and bundling applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Blue
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 32mm
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot