Finder Plug-In Relays Plug-in relay 610173

Finder Brand: Finder
The series of components by Finder consists of versatile plug-in relays designed for use with 230V AC systems, available in various configurations to accommodate different switching needs, including various change-over options.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Complete with socket Coil Resistance Ambient temperature Connection Contact Material Degree of protection (IP) Control Mode Depth Dimensions Drive, polarization Drive, switching attitude Height IP Rating Durability Length Material contact Material of contact insert
Finder 46.61.8.230.5040 Plug-in Relay 230V AC 16A 1 change-over RT II
Finder 46.61.8.230.5040 Plug-in Relay 230V AC 16A 1 change-over RT II
Standard range
Order code: 03-3930
MPN: 46.61.8.230.5040

Despatched within 4 working days - 17 in stock
1+ £11.28
Price per unit Ex VAT
230V AC 1CO (SPDT) 16A false Connector N/A 29mm (W x H x D) 12.4 x 32.8 x 29 mm Polarity free Mono stable 32.8mm IP40 29.0mm Other copper alloys Thermoplastic
Finder 55.13.8.230.0000 Plug-in Relay 230V AC 10A 3 change-overs
Finder 55.13.8.230.0000 Plug-in Relay 230V AC 10A 3 change-overs
Standard range
Order code: 03-4024
MPN: 55.13.8.230.0000

Despatched within 4 working days - 57 in stock
1+ £8.69
5+ £8.44
10+ £8.04
Price per unit Ex VAT
230V AC 3CO (3PDT) 10A false AgNi N/A monostable, 1 coil 27.7mm (L x W x H) 27.7 x 20.7 x 37.2 mm Polarity free Mono stable 37.2mm (AC/DC) 100 x 103/200 x 103 switching cycles 27.7mm Other copper alloys Duroplast
Finder 55.32.8.230.0050 Plug-in Relay 230V AC 10A 2 change-overs
Finder 55.32.8.230.0050 Plug-in Relay 230V AC 10A 2 change-overs
Standard range
Order code: 03-4042
MPN: 55.32.8.230.0050

Despatched within 4 working days - 10 in stock
1+ £9.94
Price per unit Ex VAT
230V AC 2CO (DPDT) 10A false Connector N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm IP20 27.7mm Other copper alloys Duroplast
Finder 55.32.8.230.5050 Plug-in Relay 230V AC 10A 2 change-overs LED
Finder 55.32.8.230.5050 Plug-in Relay 230V AC 10A 2 change-overs LED
Extended range
Order code: 03-4044
MPN: 55.32.8.230.5050

Available to back order
1+ £13.40
Price per unit Ex VAT
230V AC 2CO (DPDT) 10A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm 37.2mm IP20 27.7mm
Finder 55.33.8.230.0050 Plug-in Relay 230V AC 10A 3 change-overs LED
Finder 55.33.8.230.0050 Plug-in Relay 230V AC 10A 3 change-overs LED
Standard range
Order code: 03-4065
MPN: 55.33.8.230.0050

Despatched within 4 working days - 10 in stock
1+ £10.82
10+ £10.73
100+ £10.57
500+ £10.36
Price per unit Ex VAT
230V AC 3CO (3PDT) 10A false Connector N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm IP20 27.7mm Other copper alloys Duroplast
Finder 55.33.8.230.5010 Plug-in Relay 230V AC 10A 3 change-overs
Finder 55.33.8.230.5010 Plug-in Relay 230V AC 10A 3 change-overs
Extended range
Order code: 03-4066
MPN: 55.33.8.230.5010

Available to back order
1+ £13.37
Price per unit Ex VAT
230V AC 3CO (3PDT) 10A false Connector N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm IP20 27.7mm Other copper alloys Duroplast
Finder 55.34.8.230.0000 Plug-in Relay 230V AC 7A 4 change-overs
Finder 55.34.8.230.0000 Plug-in Relay 230V AC 7A 4 change-overs
Standard range
Order code: 03-4103
MPN: 55.34.8.230.0000

Despatched within 4 working days - 51 in stock
1+ £8.49
Price per unit Ex VAT
230V AC 4CO (4PDT) 7A false Connector N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm IP20 27.7mm Other copper alloys Duroplast
Finder 55.34.8.230.0050 Plug-in Relay 230V AC 7A 4 change-overs 1pc
Finder 55.34.8.230.0050 Plug-in Relay 230V AC 7A 4 change-overs 1pc
Standard range
Order code: 03-4105
MPN: 55.34.8.230.0050

Despatched within 4 working days - 163 in stock
1+ £13.33
Price per unit Ex VAT
230V AC 4CO (4PDT) 7A false AgNi N/A monostable, 1 coil 27.7mm (L x W x H) 27.7 x 20.7 x 37.2 mm Polarity free Mono stable 37.2mm (AC/DC) 100 x 103/200 x 103 switching cycles 27.7mm Other copper alloys Duroplast
Finder 55.34.8.230.0054 Plug-in Relay 230V AC 7A 4 changeovers
Finder 55.34.8.230.0054 Plug-in Relay 230V AC 7A 4 changeovers
Standard range
Order code: 03-4106
MPN: 55.34.8.230.0054

Despatched within 4 working days - 147 in stock
1+ £12.45
5+ £12.07
10+ £11.57
Price per unit Ex VAT
230V AC 4CO (4PDT) 7A false AgNi N/A monostable, 1 coil 27.7mm (L x W x H) 27.7 x 20.7 x 37.2 mm Polarity free Mono stable 37.2mm (AC/DC) 100 x 103/200 x 103 switching cycles 27.7mm Other copper alloys Duroplast
Finder 55.34.8.230.5000 Plug-in Relay 230V AC 7A 4 change-overs 1pc
Finder 55.34.8.230.5000 Plug-in Relay 230V AC 7A 4 change-overs 1pc
Standard range
Order code: 03-4107
MPN: 55.34.8.230.5000

Despatched within 4 working days - 2 in stock
1+ £14.61
Price per unit Ex VAT
230V AC 4CO (4PDT) 7A false Connector N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm IP20 27.7mm Other copper alloys Duroplast
Finder 55.34.8.230.5001 Plug-in Relay 230V AC 7A 4 change-overs AgNi
Finder 55.34.8.230.5001 Plug-in Relay 230V AC 7A 4 change-overs AgNi
Standard range
Order code: 03-4108
MPN: 55.34.8.230.5001

Despatched within 4 working days - 2 in stock
1+ £18.80
Price per unit Ex VAT
230V AC 4CO (4PDT) 7A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm 37.2mm IP67 27.7mm
Finder 55.34.8.230.5050 Plug-in Relay 230V AC 7A 4 change-overs
Finder 55.34.8.230.5050 Plug-in Relay 230V AC 7A 4 change-overs
Extended range
Order code: 03-4109
MPN: 55.34.8.230.5050

Available to back order
1+ £15.87
Price per unit Ex VAT
230V AC 4CO (4PDT) 7A false AgNi hard gold plated N/A monostable, 1 coil 27.7mm (L x W x H) 27.7 x 20.7 x 37.2 mm Polarity free Mono stable 37.2mm (AC/DC) 100 x 103/200 x 103 switching cycles 27.7mm Other copper alloys Duroplast
Finder 55.34.8.230.5054 Plug-in Relay 230V AC 7A 4 CO contacts LED RT I
Finder 55.34.8.230.5054 Plug-in Relay 230V AC 7A 4 CO contacts LED RT I
Standard range
Order code: 03-4110
MPN: 55.34.8.230.5054

Despatched within 4 working days - 9 in stock
1+ £13.57
Price per unit Ex VAT
230V AC 4CO (4PDT) 7A false Connector N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm IP20 27.7mm Other copper alloys Duroplast
Finder 56.32.8.230.0000 Plug-in Relay 230V AC 12A 2 change-overs
Finder 56.32.8.230.0000 Plug-in Relay 230V AC 12A 2 change-overs
Standard range
Order code: 03-4153
MPN: 56.32.8.230.0000

Despatched within 4 working days - 29 in stock
1+ £10.60
Price per unit Ex VAT
230V AC 2CO (DPDT) 12A false Connector N/A 27.7mm (W x H x D) 20.7 x 37.7 x 27.7 mm Polarity free Mono stable 37.7mm IP20 27.7mm Other copper alloys Duroplast
Finder 56.32.8.230.0050 Plugin Relay 230V AC 12A 2 change-over contacts
Finder 56.32.8.230.0050 Plugin Relay 230V AC 12A 2 change-over contacts
Standard range
Order code: 03-4154
MPN: 56.32.8.230.0050

Despatched within 4 working days - 3 in stock
1+ £13.23
Price per unit Ex VAT
230V AC 2CO (DPDT) 12A false Connector N/A 27.7mm (W x H x D) 20.7 x 37.7 x 27.7 mm Polarity free Mono stable 37.7mm IP20 27.7mm Other copper alloys Duroplast
Finder 56.32.8.230.4040 Plug-in Relay 230V AC 12A 2 change-overs 1pc
Finder 56.32.8.230.4040 Plug-in Relay 230V AC 12A 2 change-overs 1pc
Standard range
Order code: 03-4156
MPN: 56.32.8.230.4040

Despatched within 4 working days - 8 in stock
1+ £9.93
Price per unit Ex VAT
230V AC 2CO (DPDT) 12A false 17000Ω Type C CEE 7/16 plug 4.8mm AgNi N/A monostable, 1 coil 27.7mm (L x W x H) 27.7 x 20.7 x 37.2 mm Polarity free Mono stable 37.2mm Relay protection type RT I 27.7mm Other copper alloys Duroplast
Finder 56.32.8.230.4300 Plug-in Relay 230V AC 12A 2NO AgSnO2 contacts
Finder 56.32.8.230.4300 Plug-in Relay 230V AC 12A 2NO AgSnO2 contacts
Extended range
Order code: 03-4157
MPN: 56.32.8.230.4300

Available to back order
1+ £12.12
Price per unit Ex VAT
230V AC 2NO 12A false Connector N/A 27.7mm (W x H x D) 20.7 x 36.3 x 27.7 mm Polarity free Mono stable 36.3mm IP20 27.7mm Other copper alloys Duroplast
Finder 60.12.8.230.0054 Plug-in Relay 230V AC 10A 2 change-overs LED display
Finder 60.12.8.230.0054 Plug-in Relay 230V AC 10A 2 change-overs LED display
Extended range
Order code: 03-4215
MPN: 60.12.8.230.0054

Available to back order
1+ £14.14
Price per unit Ex VAT
230V AC 2CO (DPDT) 10A false Connector N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free Mono stable 54.2mm IP20 36.4mm Other copper alloys Duroplast
Finder 60.13.8.230.0240 Plug-in Relay 230V 10A 3 change-overs AgNi
Finder 60.13.8.230.0240 Plug-in Relay 230V 10A 3 change-overs AgNi
Extended range
Order code: 03-4239
MPN: 60.13.8.230.0240

Available to back order
1+ £17.07
Price per unit Ex VAT
230V AC 3CO (3PDT) 10A false Connector N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free Mono stable 54.2mm IP20 36.4mm Other copper alloys Duroplast
Finder 60.13.8.230.5050 Plug-in Relay 230V AC 10A 3 change-over contacts
Finder 60.13.8.230.5050 Plug-in Relay 230V AC 10A 3 change-over contacts
Extended range
Order code: 03-4241
MPN: 60.13.8.230.5050

Available to back order
1+ £24.19
Price per unit Ex VAT
230V AC 3CO (3PDT) 10A false Connector N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free Mono stable 54.2mm IP20 36.4mm Other copper alloys Duroplast
Finder 60.13.8.230.5240 Plug-in Relay 230V AC 6A 3 change-overs
Finder 60.13.8.230.5240 Plug-in Relay 230V AC 6A 3 change-overs
Extended range
Order code: 03-4243
MPN: 60.13.8.230.5240

Available to back order
1+ £22.96
Price per unit Ex VAT
230V AC 3CO (3PDT) 6A Connector 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm 54.2mm IP20 36.4mm
Finder 60.13.9.220.0040 Plug-in Relay 230V 10A 3 changeovers LED display
Finder 60.13.9.220.0040 Plug-in Relay 230V 10A 3 changeovers LED display
Standard range
Order code: 03-4271
MPN: 60.13.9.220.0040

Despatched within 4 working days - 19 in stock
1+ £16.96
Price per unit Ex VAT
230V DC 3CO (3PDT) 10A false 11-pin jack connector AgNi N/A monostable, 1 coil 36.4mm (L x W x H) 36.4 x 32.5 x 54.2 mm Polarity free Mono stable 54.2mm (AC/DC) 200 x 103 Switching cycles: 36.4mm Other copper alloys Duroplast
Finder 62.32.8.230.4040 Plug-in Relay 230V AC 16A 2 change-overs
Finder 62.32.8.230.4040 Plug-in Relay 230V AC 16A 2 change-overs
Standard range
Order code: 03-4283
MPN: 62.32.8.230.4040

Despatched within 4 working days - 37 in stock
1+ £12.86
Price per unit Ex VAT
230V AC 2CO (DPDT) 16A false 7250Ω AgSnO2 N/A 35.8mm Polarity free Mono stable 49.1mm Relay protection type RT I 35.8 mm Other copper alloys Duroplast
Finder 62.33.8.230.4300 Plug-in Relay 230V AC 16A 3 changeover contacts
Finder 62.33.8.230.4300 Plug-in Relay 230V AC 16A 3 changeover contacts
Standard range
Order code: 03-4292
MPN: 62.33.8.230.4300

Despatched same day - 1 in stockBack-order availability date - 10/11/2026
1+ £13.33
Price per unit Ex VAT
230V AC 3NO 16A false 5000Ω AgCdO N/A 35.8mm Polarity free Mono stable 49.1mm Relay protection type RT I 100 x 103 switching games 35.8 mm Other copper alloys Duroplast
Finder 62.82.8.230.4000 Plug-in Relay 230V AC 16A 2 change-overs
Finder 62.82.8.230.4000 Plug-in Relay 230V AC 16A 2 change-overs
Standard range
Order code: 03-4298
MPN: 62.82.8.230.4000

Despatched within 4 working days - 17 in stock
1+ £12.83
Price per unit Ex VAT
230V AC 2CO (DPDT) 16A false CEE 7/16 CEE plug N/A 35.8mm (W x H x D) 38.2 x 47.6 x 35.8 mm Polarity free Mono stable 47.6mm IP20 35.8 mm Other copper alloys Duroplast
Finder 62.82.8.230.4300 Plug-in Relay 230V AC 16A 2 makers 1pc
Finder 62.82.8.230.4300 Plug-in Relay 230V AC 16A 2 makers 1pc
Standard range
Order code: 03-4301
MPN: 62.82.8.230.4300

Despatched within 4 working days - 74 in stock
1+ £12.52
Price per unit Ex VAT
230V AC 2NO 16A false 5000Ω AgSnO2 N/A 35.8mm Polarity free Mono stable 68mm Relay protection type RT I 35.8 mm Other copper alloys Duroplast
Finder 62.83.8.230.4009 Plug-in Relay 230V AC 16A 3 change-overs
Finder 62.83.8.230.4009 Plug-in Relay 230V AC 16A 3 change-overs
Standard range
Order code: 03-4305
MPN: 62.83.8.230.4009

Despatched within 4 working days - 6 in stock
1+ £13.86
Price per unit Ex VAT
230V AC 3CO (3PDT) 16A false 7250Ω AgSnO2 N/A 35.8mm Polarity free Mono stable 68mm Relay protection type RT I 35.8 mm Other copper alloys Duroplast
Finder 62.83.8.230.4300 Plug-in Relay 230V AC 16A 3 pole Plug-in
Finder 62.83.8.230.4300 Plug-in Relay 230V AC 16A 3 pole Plug-in
Standard range
Order code: 03-4306
MPN: 62.83.8.230.4300

Despatched within 4 working days - 40 in stock
1+ £13.61
Price per unit Ex VAT
230V AC 3NO 16A false 5000Ω AgSnO2 N/A 35.8mm Polarity free Mono stable 68mm Relay protection type RT I 35.8 mm Other copper alloys Duroplast
Finder 65.31.8.230.4300 Plug-in Relay 230 V AC 30 A 1 NO Faston 250
Finder 65.31.8.230.4300 Plug-in Relay 230 V AC 30 A 1 NO Faston 250
Standard range
Order code: 03-4309
MPN: 65.31.8.230.4300

Despatched within 4 working days - 112 in stock
1+ £14.29
Price per unit Ex VAT
230V AC 1NO 30A false CEE 7/16 CEE plug N/A 36.5mm (W x H x D) 32.2 x 52.2 x 36.5 mm Polarity free Mono stable 52.2mm IP20 36.5mm Other copper alloys Duroplast
Finder 66.82.8.230.1300 Plug-in Relay 230V AC 30A 2 makers 1 piece
Finder 66.82.8.230.1300 Plug-in Relay 230V AC 30A 2 makers 1 piece
Standard range
Order code: 03-4325
MPN: 66.82.8.230.1300

Despatched within 4 working days - 101 in stock
1+ £14.07
Price per unit Ex VAT
230V AC 2NO 30A false 4000Ω -40 - +70°C Type C CEE 7/16 plug 6.3mm AgNi N/A 68.50mm (W x H x D) 33.50 x 31 x 68.50 mm Polarity free Mono stable 31mm IP40 51.5mm Other copper alloys Thermoplastic

Trustpilot