Finder 62.82.8.230.4000 Plug-in Relay 230V AC 16A 2 change-overs

MPN
62.82.8.230.4000
Brand
Finder
Order Code
03-4298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Finder 62.82.8.230.4000 plug-in relay is designed for 230 V AC with a current rating of 16 A and features two change-over contacts. Suitable for printed circuit board mounting, this relay is ideal for applications requiring reliable switching in automation, control systems, and various electrical devices. This robust and versatile component ensures dependable performance in both industrial and residential settings.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 16A
Complete with socket false
Connection CEE 7/16 CEE plug
Degree of protection (IP) N/A
Depth 35.8mm
Dimensions (W x H x D) 38.2 x 47.6 x 35.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 47.6mm
IP Rating IP20
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 16A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type Plug-in relay
Type of electric connection Soldering flag connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot