Finder 65.31.8.230.4300 Plug-in Relay 230 V AC 30 A 1 NO Faston 250

MPN
65.31.8.230.4300
Brand
Finder
EAN-13
2050011580235
Order Code
03-4309
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £14.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

The Finder 65.31.8.230.4300 is a plug-in relay designed for 230 V AC and supports a current of up to 30 A. It is ideal for use in printed circuit boards and systems requiring reliable switching of high power loads. Typical applications include industrial automation systems and electrical control panels.
Coil Voltage 230V AC
Contact Configuration 1NO
Switching Current 30A
Complete with socket false
Connection CEE 7/16 CEE plug
Degree of protection (IP) N/A
Depth 36.5mm
Dimensions (W x H x D) 32.2 x 52.2 x 36.5 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 52.2mm
IP Rating IP20
Length 36.5mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Faston
Nominal Current 30A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type Plug-in relay
Type of electric connection Soldering flag connection
Type of switch contact Double contact
Voltage type for actuating AC
Width 32.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot