Finder 60.13.8.230.5240 Plug-in Relay 230V AC 6A 3 change-overs

MPN
60.13.8.230.5240
Brand
Finder
EAN-13
2050011650648
Order Code
03-4243
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £22.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 60.13.8.230.5240 is a plug-in relay designed for use with a 230 V AC power supply, supporting a load of up to 6 A with 3 change-over contacts. It is suitable for printed circuit board applications where reliable switching is needed. This relay is ideal for use in control panels, automation systems, and other electronic applications that require precise operation.
Coil Voltage 230V AC
Contact Configuration 3CO (3PDT)
Switching Current 6A
Connection Connector
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Height 54.2mm
IP Rating IP20
Length 36.4mm
Mounting Type Plug-in
Type Plug-in relay
Width 32.5mm

Reviews

Be the first to submit a review

Trustpilot