Finder 55.34.8.230.5001 Plug-in Relay 230V AC 7A 4 change-overs AgNi

Image Representative of Range

Finder 55.34.8.230.5001 Plug-in Relay 230V AC 7A 4 change-overs AgNi

MPN
55.34.8.230.5001
Brand
Finder
EAN-13
2050011628159
Order Code
03-4108
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £18.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Finder, the 55.34.8.230.5001 is a plug-in relay featuring a 230 V AC rating, a current capacity of 7 A, and 4 change-overs. It is designed for use in printed circuit boards, making it suitable for applications in electrical control systems. Typical uses include automation systems, signal switching, and other industrial electronic equipment.
Coil Voltage 230V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Connection Connector
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Height 37.2mm
IP Rating IP67
Length 27.7mm
Mounting Type Plug-in
Type Plug-in relay
Width 20.7mm

Reviews

Be the first to submit a review

Trustpilot