Finder 56.32.8.230.4300 Plug-in Relay 230V AC 12A 2NO AgSnO2 contacts

MPN
56.32.8.230.4300
Brand
Finder
EAN-13
2050011650532
Order Code
03-4157
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder plug-in relay, model 56.32.8.230.4300, operates at 230 V AC and can handle up to 12 A. It features two contacts and is designed for use on printed circuit boards. This relay is suitable for industrial automation and control systems.
Coil Voltage 230V AC
Contact Configuration 2NO
Switching Current 12A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 36.3 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 36.3mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot