Finder 60.13.8.230.5050 Plug-in Relay 230V AC 10A 3 change-over contacts

MPN
60.13.8.230.5050
Brand
Finder
EAN-13
2050011649376
Order Code
03-4241
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £24.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 60.13.8.230.5050 Plug-in Relay is manufactured by Finder and is designed for 230 V AC applications. It features a 10 A current rating with 3 change-over contacts, making it suitable for switching and control tasks. This relay is typically used in industrial and commercial electrical systems for reliable circuit management.
Coil Voltage 230V AC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot