Finder 60.12.8.230.0054 Plug-in Relay 230V AC 10A 2 change-overs LED display

Image Representative of Range

Finder 60.12.8.230.0054 Plug-in Relay 230V AC 10A 2 change-overs LED display

MPN
60.12.8.230.0054
Brand
Finder
EAN-13
2050011613100
Order Code
03-4215
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £14.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 60.12.8.230.0054 plug-in relay operates at 230 V AC with a capacity of 10 A and features two change-over contacts. This compact relay is ideal for printed circuit board mounting and is commonly used in automation and control systems. It offers reliable performance for switching applications in both industrial and commercial environments.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot