Finder 62.33.8.230.4300 Plug-in Relay 230V AC 16A 3 changeover contacts

MPN
62.33.8.230.4300
Brand
Finder
EAN-13
8012823198606
Order Code
03-4292
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £13.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The Finder 62.33.8.230.4300 is a plug-in relay designed for PCB mounting, operating at 230 V AC with a 16 A capacity. It is ideal for use in automation systems, control panels, and industrial machinery. The relay supports reliable switching for various electrical applications.
Coil Voltage 230V AC
Contact Configuration 3NO
Switching Current 16A
Coil Resistance 5000Ω
Complete with socket false
Contact Material AgCdO
Degree of protection (IP) N/A
Depth 35.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 100 x 103 switching games
Height 49.1mm
IP Rating Relay protection type RT I
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 253V AC
Max. switching capacity 4000VA
Maximum Temperature +70°C
Min. pick-up Voltage 196V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 2 Contactors
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 3
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage Max 400V AC
Temperature Range -40 - +70°C
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot