Finder 55.13.8.230.0000 Plug-in Relay 230V AC 10A 3 change-overs

Image Representative of Range

Finder 55.13.8.230.0000 Plug-in Relay 230V AC 10A 3 change-overs

MPN
55.13.8.230.0000
Brand
Finder
EAN-13
2050011716290
Order Code
03-4024
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £10.19
5+ £9.90
10+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Finder 55.13.8.230.0000 Plug-in Relay is a component manufactured by Finder, featuring a 230 V AC operating voltage and capable of handling up to 10 A. It includes three change-over contacts, making it suitable for a variety of switching applications. Typical uses for this relay are in automation systems, industrial control panels, and electrical circuits requiring reliable switching.
Coil Voltage 230V AC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 27.7 x 20.7 x 37.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability (AC/DC) 100 x 103/200 x 103 switching cycles
Height 37.2mm
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage 250V AC
Switching Voltage Max 250V AC
Temperature Range -40 - +85°C
Type Plug-in relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot