Finder 56.32.8.230.4040 Plug-in Relay 230V AC 12A 2 change-overs 1pc

Image Representative of Range

Finder 56.32.8.230.4040 Plug-in Relay 230V AC 12A 2 change-overs 1pc

MPN
56.32.8.230.4040
Brand
Finder
EAN-13
8012823119250
Order Code
03-4156
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £9.94 £9.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Finder 56.32.8.230.4040 is a plug-in relay featuring 230 V AC operation with a switching capacity of 12 A and 2 change-over contacts. It is commonly used for applications requiring printed circuit board mounting. This relay is ideal for use in industrial automation systems and electrical control panels.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Coil Resistance 17000Ω
Complete with socket false
Connection Type C CEE 7/16 plug 4.8mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 27.7 x 20.7 x 37.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating Relay protection type RT I
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 253V AC
Max. switching capacity 3000VA
Maximum Temperature +70°C
Min. pick-up Voltage 184V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage Max 400V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot