Finder 55.32.8.230.0050 Plug-in Relay 230V AC 10A 2 change-overs

MPN
55.32.8.230.0050
Brand
Finder
EAN-13
2050011600957
Order Code
03-4042
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder 55.32.8.230.0050 is a plug-in relay designed for 230 V AC applications, capable of handling up to 10 A with its two change-over contacts. It is typically used in printed circuit boards for industrial automation, HVAC systems, and lighting control. Its compact design and reliable switching make it ideal for a variety of electrical control tasks.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot