Finder 46.61.8.230.5040 Plug-in Relay 230V AC 16A 1 change-over RT II

MPN
46.61.8.230.5040
Brand
Finder
EAN-13
2050011615807
Order Code
03-3930
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Finder plug-in relay, model 46.61.8.230.5040, is designed to operate at 230 V AC with a 16 A capacity and features one change-over contact. This versatile relay is ideal for mounting on printed circuit boards and is suitable for various electrical applications requiring reliable switching. Common uses include industrial control systems, automation projects, and signal switching tasks.
Coil Voltage 230V AC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 32.8 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot