Finder 62.83.8.230.4009 Plug-in Relay 230V AC 16A 3 change-overs

MPN
62.83.8.230.4009
Brand
Finder
EAN-13
2050009891053
Order Code
03-4305
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Finder 62.83.8.230.4009 is a plug-in relay suitable for 230 V AC, handling up to 16 A with 3 change-overs. Manufactured by Finder, it is designed for use in printed circuit boards and versatile control systems. This relay is typically used in industrial automation, HVAC systems, and lighting controls.
Coil Voltage 230V AC
Contact Configuration 3CO (3PDT)
Switching Current 16A
Coil Resistance 7250Ω
Complete with socket false
Contact Material AgSnO2
Degree of protection (IP) N/A
Depth 35.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 68mm
IP Rating Relay protection type RT I
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 253V AC
Max. switching capacity 4000VA
Maximum Temperature +70°C
Min. pick-up Voltage 184V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 16A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage Max 400V AC
Type Plug-in relay
Type of electric connection Soldering flag connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot