Finder 55.34.8.230.5054 Plug-in Relay 230V AC 7A 4 CO contacts LED RT I

Image Representative of Range

Finder 55.34.8.230.5054 Plug-in Relay 230V AC 7A 4 CO contacts LED RT I

MPN
55.34.8.230.5054
Brand
Finder
EAN-13
8012823187273
Order Code
03-4110
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £13.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Finder plug-in relay, model 55.34.8.230.5054, operates at 230 V AC with a current capacity of 7 A and includes 4 change-over contacts. This relay is suitable for use in various electronic circuits and can be mounted on printed circuit boards. It is commonly utilised in industrial and automation applications for reliable switching.
Coil Voltage 230V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot