Finder 62.82.8.230.4300 Plug-in Relay 230V AC 16A 2 makers 1pc

MPN
62.82.8.230.4300
Brand
Finder
EAN-13
2050009891114
Order Code
03-4301
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £12.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Finder Plug-in Relay 62.82.8.230.4300 is a 230 V AC relay designed to handle up to 16 A with two makers included. It is suitable for PCB mounting and is ideal for applications requiring reliable switching on printed circuit boards. Typical uses include industrial control systems and automation equipment.
Coil Voltage 230V AC
Contact Configuration 2NO
Switching Current 16A
Coil Resistance 5000Ω
Complete with socket false
Contact Material AgSnO2
Degree of protection (IP) N/A
Depth 35.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 68mm
IP Rating Relay protection type RT I
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 253V AC
Max. switching capacity 4000VA
Maximum Temperature +50°C
Min. pick-up Voltage 196V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage Max 400V AC
Type Plug-in relay
Type of electric connection Soldering flag connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot