Finder 55.32.8.230.5050 Plug-in Relay 230V AC 10A 2 change-overs LED

MPN
55.32.8.230.5050
Brand
Finder
EAN-13
2050011579857
Order Code
03-4044
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £13.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 55.32.8.230.5050 Plug-in Relay is a 230 V AC device with a 10 A current rating and features two change-overs for flexible switching. It is designed for PCB mounting, making it suitable for use in various electronic applications requiring reliable relay functionality. Typical applications include automation systems, control panels, and other electronic devices where compact and efficient relay operations are needed.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Connection Connector
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Height 37.2mm
IP Rating IP20
Length 27.7mm
Mounting Type PCB
Type Plug-in relay
Width 20.7mm

Reviews

Be the first to submit a review

Trustpilot