FESTO 130776 Screw Fastener M3 durable and reliable Fastening |
03-1538
|
|
Despatched within 4 working days - 51 in stock
|
2+ £2.73
| 2+ |
£2.73 |
| 10+ |
£2.53 |
| 100+ |
£2.39 |
Price per unit Ex VAT
|
Steel |
|
80°C |
14bar |
-10°C |
|
|
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 130778 Screw Fastener M5 series durable build 1pc |
03-1539
|
|
Despatched within 4 working days - 173 in stock
|
3+ £1.93
Price per unit Ex VAT
|
Brass |
|
80°C |
14bar |
-10°C |
|
|
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 130779 Screw Fastener M5 size 1pcs model QSM-M5-6-100 |
03-1544
|
|
Despatched same day - 3 in stockContact us for additional stock
|
3+ £0.990
Price per unit Ex VAT
|
Brass |
|
80°C |
14bar |
-10°C |
|
|
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 132917 Screw Fastener M5-4-I-R durable metal construction |
03-1609
|
|
Despatched within 4 working days - 22 in stock
|
3+ £1.91
Price per unit Ex VAT
|
Brass |
|
80°C |
14bar |
-10°C |
|
|
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 132918 Screw Fastener M5 durable and reliable 1pc |
03-1611
|
|
Despatched within 4 working days - 96 in stock
|
3+ £1.85
| 3+ |
£1.85 |
| 10+ |
£1.70 |
| 100+ |
£1.60 |
Price per unit Ex VAT
|
Brass |
|
80°C |
14bar |
-10°C |
|
|
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 133004 Screw Fastener M5-4-I-R 133004 (1pc) precision fit |
03-1619
|
|
|
2+ £2.39
Price per unit Ex VAT
|
Brass |
|
80°C |
14bar |
-10°C |
|
|
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 133005 Screw Fastener M5 6mm 1pc QSM-M5-6-I-R Series |
03-1621
|
|
Available to back orderBack order, lead time 14 days
|
2+ £4.34
| 2+ |
£4.34 |
| 10+ |
£4.02 |
| 100+ |
£3.89 |
Price per unit Ex VAT
|
Brass |
|
80°C |
14bar |
-10°C |
|
|
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 153311 Screw Fastener M5-4 size reliable performance |
03-2178
|
|
Despatched within 4 working days - 5 in stock
|
2+ £3.19
| 2+ |
£3.19 |
| 10+ |
£2.95 |
| 100+ |
£2.79 |
Price per unit Ex VAT
|
Brass |
|
80°C |
14bar |
-10°C |
|
|
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 153312 Screw Fastener M3 x 3mm compact 1 piece |
03-2179
|
|
Available to back orderBack order, lead time 14 days
|
2+ £3.81
Price per unit Ex VAT
|
Steel |
|
80°C |
14bar |
-10°C |
|
|
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 153314 Screw Fastener M3 thread suitable for pneumatic use |
03-2181
|
|
Despatched within 4 working days - 82 in stock
|
2+ £3.90
Price per unit Ex VAT
|
Steel |
|
80°C |
14bar |
-10°C |
|
|
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 153319 Screw Fastener M7 size 4mm for robust fittings |
03-2185
|
|
Despatched within 4 working days - 46 in stock
|
2+ £2.22
Price per unit Ex VAT
|
Brass |
|
80°C |
14bar |
-10°C |
|
|
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 153320 Screw Fastener M6X0.75-4 durable reliable quality |
03-2186
|
|
Despatched within 4 working days - 31 in stock
|
2+ £2.46
Price per unit Ex VAT
|
Brass |
|
80°C |
14bar |
-10°C |
|
|
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 153321 Screw Fastener M7-6-I 1pc high-quality Fastener |
03-2187
|
|
Despatched within 4 working days - 66 in stock
|
2+ £3.50
Price per unit Ex VAT
|
Brass |
|
80°C |
14bar |
-10°C |
|
|
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 153322 Screw Fastener M8 x 0.75 precision industrial use |
03-2188
|
|
Despatched within 4 working days - 1 in stock
|
2+ £2.62
Price per unit Ex VAT
|
Brass |
|
80°C |
14bar |
-10°C |
|
|
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 154434 Screw Fastener M8x1.25 external thread 1pc |
03-2242
|
|
Despatched within 4 working days - 80 in stock
|
2+ £3.19
Price per unit Ex VAT
|
Brass (Ni-plated) |
M8 x 1.25 |
80°C |
6bar |
-10°C |
|
Plug-in gland QSMP-M 8X 1.25-6 External thread with hexagon socket. Size = Mini, nominal width = 4 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 186353 Screw Fastener M7 Thread 1 Piece |
03-2513
|
|
Despatched within 4 working days - 45 in stock
|
1+ £4.47
Price per unit Ex VAT
|
PBT |
M7 |
80°C |
6bar |
-10°C |
|
L-plug-in gland QSML-M7-6 360° can be aligned, external thread with hexagon. Size = Mini, nominal width = 2.4 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 190666 Screw Fastener M5 external thread 1pc |
03-2537
|
|
Despatched within 4 working days - 45 in stock
|
1+ £4.99
Price per unit Ex VAT
|
PBT |
M5 |
80°C |
6bar |
-10°C |
|
L-plug-in gland QSLV-M 5-6 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 1.6 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 190673 Screw Fastener M5 thread 1pc External thread M5 |
03-2540
|
|
Despatched within 4 working days - 14 in stock
|
1+ £5.35
Price per unit Ex VAT
|
PBT |
M5 |
80°C |
6bar |
-10°C |
|
Y-plug-in gland QSY-M 5-4 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 2.4 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 558657 Screw Fastener M5-Q4-P10 4mm Pipe Diameter push-pull design |
03-2929
|
|
Available to back orderBack order, lead time 14 days
|
2+ £2.70
Price per unit Ex VAT
|
|
|
+70°C |
16bar |
-20°C |
4mm |
|
Screw fastener |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |