FESTO 153321 Screw Fastener M7-6-I 1pc high-quality Fastener

MPN
153321
Brand
FESTO
EAN-13
4052568033842
Order Code
03-2187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Festo's QSM-M7-6-I 153321 is a pneumatic connector designed as a screw fastener. It features an M7 thread size and is typically used in pneumatic systems for secure and efficient air connections. This product is ideal for industrial automation applications where reliable tubing connections are essential.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot