FESTO 133004 Screw Fastener M5-4-I-R 133004 (1pc) precision fit

Order Code:

03-1619

Brand: FESTO MPN: 133004 EAN-13: 4052568028954

Discontinued


Festo's screw fastener 133004 QSM-M5-4-I-R is a high-quality pneumatic connector. It features robust construction and secure fitting for reliable performance in industrial applications. Typical uses include connecting pneumatic lines in automated systems to ensure efficient air flow.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

You may also like


Trustpilot