FESTO 132918 Screw Fastener M5 durable and reliable 1pc

MPN
132918
Brand
FESTO
EAN-13
4052568028541
Order Code
03-1611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.85
10+ £1.70
100+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Festo screw fastener 132918 is a pneumatic connector designed for use in various industrial applications. It features a reliable M5 thread connection, ensuring secure and leak-proof fittings. This component is typically used in fluid and air control systems for efficient and precise performance.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot