FESTO 130779 Screw Fastener M5 size 1pcs model QSM-M5-6-100

MPN
130779
Brand
FESTO
EAN-13
4052568025007
Order Code
03-1544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £0.990
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockContact us for additional stock

Festo's QSM-M5-6-100 screw fastener is a pneumatic connector designed for efficient and secure connections. It features a compact design suitable for installation in confined spaces. This product is typically used in automation systems and machinery where reliable pneumatic connections are required.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot