FESTO 153311 Screw Fastener M5-4 size reliable performance

MPN
153311
Brand
FESTO
EAN-13
4052568033750
Order Code
03-2178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.19
10+ £2.95
100+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Festo Screw Fastener 153311 is a pneumatic connector designed for secure and reliable connections. It features an M5 thread with a 4 mm push-in fitting, ideal for compact and efficient pneumatic systems. Typically used in automation and machinery applications, it ensures leak-proof and durable performance.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot