FESTO 153312 Screw Fastener M3 x 3mm compact 1 piece

MPN
153312
Brand
FESTO
EAN-13
4052568033767
Order Code
03-2179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The screw fastener is manufactured by Festo, designed as a pneumatic connector for M3 fittings. It features reliable and secure connections within pneumatic systems. Typical applications include use in automation industries for quick and efficient assembly processes.
Type Screw fastener
Material Steel
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot