FESTO 130776 Screw Fastener M3 durable and reliable Fastening

MPN
130776
Brand
FESTO
EAN-13
4052568024970
Order Code
03-1538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.73
10+ £2.53
100+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Festo QSM-M3-4-100 is a pneumatic connector designed for secure and reliable fastening. It features a screw fastener mechanism for efficient assembly in various pneumatic systems. This component is typically used in applications requiring precise and dependable air connections.
Type Screw fastener
Material Steel
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot