FESTO 153319 Screw Fastener M7 size 4mm for robust fittings

MPN
153319
Brand
FESTO
EAN-13
4052568033828
Order Code
03-2185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Festo manufactures the QSM-M7-4-I screw fastener, a pneumatic connector designed for secure and efficient connections. This high-quality component is typically used in pneumatic systems for automation purposes. Ideal for ensuring reliable air or gas flow, it is crucial in industrial applications.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot