FESTO 154434 Screw Fastener M8x1.25 external thread 1pc

MPN
154434
Brand
FESTO
EAN-13
4052568259402
Order Code
03-2242
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Festo produces the QSMP-M8X1.25-6 screw fastener with an external thread of M8 x 1.25. This pneumatic connector is typically used in applications requiring secure fastening of components. It is suitable for various industrial settings, ensuring reliable connection in pneumatic systems.
Type Screw fastener
External thread M8 x 1.25
Material Brass (Ni-plated)
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Plug-in gland QSMP-M 8X 1.25-6 External thread with hexagon socket. Size = Mini, nominal width = 4 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot