FESTO 190673 Screw Fastener M5 thread 1pc External thread M5

MPN
190673
Brand
FESTO
EAN-13
4052568043049
Order Code
03-2540
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The FESTO QSY-M5-4 is a screw fastener with an external M5 thread designed for secure pneumatic connections. Its robust construction ensures reliable performance in various industrial applications. This component is ideal for use in automated systems where precise and dependable connectivity is essential.
Type Screw fastener
External thread M5
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Y-plug-in gland QSY-M 5-4 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 2.4 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot